LT4356IMS-1 vs LT4356HMS-1#PBF feature comparison

LT4356IMS-1 Analog Devices Inc

Buy Now Datasheet

LT4356HMS-1#PBF Linear Technology

Buy Now Datasheet
No Yes
Active Transferred
ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
TSSOP, MSOP-10
not_compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
Analog Devices
YES YES
INPUT FAULT PROTECTION CONTROLLER INPUT FAULT PROTECTION CONTROLLER
S-PDSO-G10 S-PDSO-G10
e0 e3
3 mm 3 mm
1 1
1 1
1 1
10 10
85 °C 125 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
SQUARE SQUARE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Not Qualified Not Qualified
1.1 mm 1.1 mm
80 V 80 V
4 V 4 V
12 V 12 V
YES YES
CMOS CMOS
INDUSTRIAL AUTOMOTIVE
Tin/Lead (Sn/Pb) Matte Tin (Sn)
GULL WING GULL WING
0.5 mm 0.5 mm
DUAL DUAL
3 mm 3 mm
2 2
MSOP
10
MS
TSSOP10,.19,20
260
1.5 mA
30

Compare LT4356IMS-1 with alternatives

Compare LT4356HMS-1#PBF with alternatives