LT4356HDE-1#TRPBF vs LT4356CMS-1 feature comparison

LT4356HDE-1#TRPBF Linear Technology

Buy Now Datasheet

LT4356CMS-1 Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code DFN
Package Description DFN-12 TSSOP,
Pin Count 12
Manufacturer Package Code DE/UE
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustable Threshold YES YES
Analog IC - Other Type INPUT FAULT PROTECTION CONTROLLER INPUT FAULT PROTECTION CONTROLLER
JESD-30 Code R-PDSO-N12 S-PDSO-G10
JESD-609 Code e3 e0
Length 4 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 12 10
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON TSSOP
Package Equivalence Code SOLCC12,.12,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 1.1 mm
Supply Current-Max (Isup) 1.5 mA
Supply Voltage-Max (Vsup) 80 V 80 V
Supply Voltage-Min (Vsup) 4 V 4 V
Supply Voltage-Nom (Vsup) 12 V 12 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm 3 mm
Base Number Matches 1 4
Samacsys Manufacturer Analog Devices

Compare LT4356HDE-1#TRPBF with alternatives

Compare LT4356CMS-1 with alternatives