LT4356CS-1#TRPBF vs LT4356CMS-1#TR feature comparison

LT4356CS-1#TRPBF Analog Devices Inc

Buy Now Datasheet

LT4356CMS-1#TR Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description SOP-16 TSSOP,
Pin Count 16
Manufacturer Package Code 05-08-1610 (S16)
Reach Compliance Code compliant not_compliant
Samacsys Manufacturer Analog Devices
Adjustable Threshold YES YES
Analog IC - Other Type INPUT FAULT PROTECTION CONTROLLER INPUT FAULT PROTECTION CONTROLLER
JESD-30 Code R-PDSO-G16 S-PDSO-G10
JESD-609 Code e3 e0
Length 9.9 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 16 10
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.752 mm 1.1 mm
Supply Voltage-Max (Vsup) 80 V 80 V
Supply Voltage-Min (Vsup) 4 V 4 V
Supply Voltage-Nom (Vsup) 12 V 12 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) - annealed Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 3 mm
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare LT4356CS-1#TRPBF with alternatives

Compare LT4356CMS-1#TR with alternatives