LT4256-3IGN#TR vs LTC4151CDD#PBF feature comparison

LT4256-3IGN#TR Linear Technology

Buy Now Datasheet

LTC4151CDD#PBF Linear Technology

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code SSOP DFN
Package Description SSOP, SSOP16,.25 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10
Pin Count 16 10
Manufacturer Package Code GN DD
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustable Threshold YES NO
Analog IC - Other Type HOT SWAP CONTROLLER POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PDSO-G16 S-PDSO-N10
JESD-609 Code e0 e3
Length 4.89 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 16 10
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP HVSON
Package Equivalence Code SSOP16,.25 SOLCC10,.12,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 0.8 mm
Supply Current-Max (Isup) 3.9 mA 1.7 mA
Supply Voltage-Max (Vsup) 80 V 80 V
Supply Voltage-Min (Vsup) 10.8 V 7 V
Supply Voltage-Nom (Vsup) 48 V 48 V
Surface Mount YES YES
Technology MOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.635 mm 0.5 mm
Terminal Position DUAL DUAL
Width 3.899 mm 3 mm
Base Number Matches 2 2
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare LT4256-3IGN#TR with alternatives

Compare LTC4151CDD#PBF with alternatives