LT4256-1CS8#TR vs LM5056APMH/NOPB feature comparison

LT4256-1CS8#TR Linear Technology

Buy Now Datasheet

LM5056APMH/NOPB Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP8,.25 HTSSOP-28
Pin Count 8
Manufacturer Package Code S8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustable Threshold YES YES
Analog IC - Other Type HOT SWAP CONTROLLER POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PDSO-G8 R-PDSO-G28
JESD-609 Code e0 e3
Length 4.9 mm 9.7 mm
Moisture Sensitivity Level 1 3
Number of Channels 2 1
Number of Functions 1 1
Number of Terminals 8 28
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HTSSOP
Package Equivalence Code SOP8,.25 TSSOP28,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.1 mm
Supply Current-Max (Isup) 3.9 mA 6.8 mA
Supply Voltage-Max (Vsup) 80 V 5.5 V
Supply Voltage-Min (Vsup) 10.8 V 4.5 V
Supply Voltage-Nom (Vsup) 48 V 48 V
Surface Mount YES YES
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Width 3.9 mm 4.4 mm
Base Number Matches 2 1
Samacsys Manufacturer Texas Instruments
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare LT4256-1CS8#TR with alternatives

Compare LM5056APMH/NOPB with alternatives