LT4250LIS8#TR
vs
LT1640HIS8#TR
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
LINEAR TECHNOLOGY CORP
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP8,.25
SOP,
Pin Count
8
8
Manufacturer Package Code
S8
S8
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustable Threshold
YES
YES
Analog IC - Other Type
HOT SWAP CONTROLLER
HOT SWAP CONTROLLER
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
e0
Length
4.9 mm
4.9 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Current-Max (Isup)
5 mA
Supply Voltage-Max (Vsup)
80 V
80 V
Supply Voltage-Min (Vsup)
20 V
10 V
Supply Voltage-Nom (Vsup)
48 V
48 V
Surface Mount
YES
YES
Technology
BIPOLAR
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
3.9 mm
Base Number Matches
2
2
Compare LT4250LIS8#TR with alternatives
Compare LT1640HIS8#TR with alternatives