LT3971EMSE-3.3#PBF vs TPS65257RHAR feature comparison

LT3971EMSE-3.3#PBF Linear Technology

Buy Now Datasheet

TPS65257RHAR Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP TEXAS INSTRUMENTS INC
Part Package Code MSOP QFN
Package Description LEAD FREE, PLASTIC, MSOP-10 VQFN-40
Pin Count 10 40
Manufacturer Package Code MSE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 38 V 16 V
Input Voltage-Min 4.3 V 4.5 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code S-PDSO-G10 S-PQCC-N40
JESD-609 Code e3 e4
Length 3 mm 6 mm
Number of Functions 1 1
Number of Terminals 10 40
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 3 A 3 A
Output Voltage-Nom 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP HVQCCN
Package Equivalence Code TSSOP10,.19,20 LCC40,.24SQ,20
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2400 kHz 2200 kHz
Technology BIPOLAR
Temperature Grade OTHER INDUSTRIAL
Terminal Finish MATTE TIN Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL QUAD
Width 3 mm 6 mm
Base Number Matches 2 1
Pbfree Code Yes
Samacsys Manufacturer Texas Instruments
Additional Feature PFM CONTROL TECHNIQUE ALSO POSSIBLE
Moisture Sensitivity Level 3
Number of Outputs 3
Output Voltage-Max 15 V
Output Voltage-Min 0.8 V
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare LT3971EMSE-3.3#PBF with alternatives

Compare TPS65257RHAR with alternatives