LT3971EMSE-3.3#PBF
vs
PTPS25831QWRHBTQ1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
Package Description
LEAD FREE, PLASTIC, MSOP-10
HVQCCN,
Pin Count
10
Manufacturer Package Code
MSE
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
38 V
36 V
Input Voltage-Min
4.3 V
6 V
Input Voltage-Nom
12 V
JESD-30 Code
S-PDSO-G10
S-PQCC-N32
JESD-609 Code
e3
Length
3 mm
5 mm
Number of Functions
1
1
Number of Terminals
10
32
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
3 A
Output Voltage-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HTSSOP
HVQCCN
Package Equivalence Code
TSSOP10,.19,20
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
1 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
2400 kHz
2400 kHz
Technology
BIPOLAR
Temperature Grade
OTHER
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
QUAD
Width
3 mm
5 mm
Base Number Matches
2
1
Date Of Intro
2018-12-07
Screening Level
AEC-Q100
Compare LT3971EMSE-3.3#PBF with alternatives
Compare PTPS25831QWRHBTQ1 with alternatives