LT3970IDDB-3.3#TRMPBF vs LT3970EDDB-3.3#TRPBF feature comparison

LT3970IDDB-3.3#TRMPBF Linear Technology

Buy Now Datasheet

LT3970EDDB-3.3#TRPBF Linear Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code DFN DFN
Package Description 3 X 2 MM, LEAD FREE, PLASTIC, MO-229WECD-1, DFN-10 3 X 2 MM, LEAD FREE, PLASTIC, MO-229WECD-1, DFN-10
Pin Count 10 10
Manufacturer Package Code DDB DDB
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 40 V
Input Voltage-Min 4.2 V 4.2 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PDSO-N10 R-PDSO-N10
JESD-609 Code e3 e3
Length 3 mm 3 mm
Number of Functions 1 1
Number of Terminals 10 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.865 A 0.865 A
Output Voltage-Nom 5 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Equivalence Code SOLCC10,.08,20 SOLCC10,.08,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2640 kHz 2640 kHz
Technology BIPOLAR BIPOLAR
Temperature Grade AUTOMOTIVE OTHER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 2 mm 2 mm
Base Number Matches 2 2

Compare LT3970IDDB-3.3#TRMPBF with alternatives

Compare LT3970EDDB-3.3#TRPBF with alternatives