LT3796EFE#TRPBF vs LT3796EFE-1#PBF feature comparison

LT3796EFE#TRPBF Linear Technology

Buy Now Datasheet

LT3796EFE-1#PBF Linear Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code TSSOP TSSOP
Package Description 4.40 MM, LEAD FREE, PLASTIC, TSSOP-28 4.40 MM, LEAD FREE, PLASTIC, TSSOP-28
Pin Count 28 28
Manufacturer Package Code FE FE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 100 V 100 V
Input Voltage-Min 6 V 6 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e3 e3
Length 9.7 mm 9.7 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min
Output Voltage-Nom 7.7 V 7.7 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP HTSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.2 mm 1.2 mm
Surface Mount YES YES
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 1150 kHz 1150 kHz
Temperature Grade OTHER OTHER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4.4 mm 4.4 mm
Base Number Matches 2 2

Compare LT3796EFE#TRPBF with alternatives

Compare LT3796EFE-1#PBF with alternatives