LT3757IDD#TRPBF
vs
LT3757EDD#PBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
LINEAR TECHNOLOGY CORP
Part Package Code
DFN
DFN
Package Description
DFN-10
DFN-10
Pin Count
10
10
Manufacturer Package Code
DD
DD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
40 V
Input Voltage-Min
2.9 V
2.9 V
Input Voltage-Nom
24 V
24 V
JESD-30 Code
S-PDSO-N10
S-PDSO-N10
JESD-609 Code
e3
e3
Length
3 mm
3 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
10
10
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.02 A
0.02 A
Output Voltage-Nom
7.2 V
7.2 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
HVSON
Package Equivalence Code
SOLCC10,.12,20
SOLCC10,.12,20
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.8 mm
0.8 mm
Surface Mount
YES
YES
Switcher Configuration
BOOST
BOOST
Switching Frequency-Max
1000 kHz
1000 kHz
Technology
BIPOLAR
BIPOLAR
Temperature Grade
AUTOMOTIVE
OTHER
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3 mm
3 mm
Base Number Matches
1
1
Compare LT3757IDD#TRPBF with alternatives
Compare LT3757EDD#PBF with alternatives