LT3757AMPMSE#TRPBF vs LT3757IDD#PBF feature comparison

LT3757AMPMSE#TRPBF Linear Technology

Buy Now Datasheet

LT3757IDD#PBF Linear Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code MSOP DFN
Package Description MSOP-10 DFN-10
Pin Count 10 10
Manufacturer Package Code MSE DD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 40 V
Input Voltage-Min 2.9 V 2.9 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code S-PDSO-G10 S-PDSO-N10
JESD-609 Code e3 e3
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 10 10
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Current-Max 0.02 A 0.02 A
Output Voltage-Nom 7.2 V 7.2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP HVSON
Package Equivalence Code TSSOP10,.19,20 SOLCC10,.12,20
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 0.8 mm
Surface Mount YES YES
Switcher Configuration BOOST BOOST
Switching Frequency-Max 1000 kHz 1000 kHz
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 3 mm
Base Number Matches 1 1

Compare LT3757AMPMSE#TRPBF with alternatives

Compare LT3757IDD#PBF with alternatives