LT3724MPFE#TRPBF
vs
LT3724IFE#TRPBF
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Package Description
4.40 MM, LEAD FREE, PLASTIC, TSSOP-16
4.40 MM, LEAD FREE, PLASTIC, TSSOP-16
Pin Count
16
16
Manufacturer Package Code
05-08-1663 (BC)
05-08-1663 (BC)
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Analog Devices
Analog Devices
Additional Feature
ALSO OPERATES IN ADJUSTABLE OUTPUT AVAILABLE UPTO 36V
ALSO OPERATES IN ADJUSTABLE OUTPUT AVAILABLE UPTO 36V
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
60 V
60 V
Input Voltage-Min
4 V
4 V
Input Voltage-Nom
20 V
20 V
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e3
e3
Length
5 mm
5 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Voltage-Nom
8 V
8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HTSSOP
HTSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
1.1 mm
1.1 mm
Surface Mount
YES
YES
Switcher Configuration
SINGLE
SINGLE
Switching Frequency-Max
225 kHz
220 kHz
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
4.4 mm
4.4 mm
Base Number Matches
1
1
Output Current-Max
0.3 A
Qualification Status
Not Qualified
Compare LT3724MPFE#TRPBF with alternatives
Compare LT3724IFE#TRPBF with alternatives