LT3693IDD#TRPBF vs TPS54360QDDARQ1 feature comparison

LT3693IDD#TRPBF Linear Technology

Buy Now Datasheet

TPS54360QDDARQ1 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Not Recommended
Ihs Manufacturer LINEAR TECHNOLOGY CORP TEXAS INSTRUMENTS INC
Part Package Code DFN
Package Description 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 SOP-8
Pin Count 10
Manufacturer Package Code DD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 36 V 60 V
Input Voltage-Min 3.6 V 4.5 V
Input Voltage-Nom 10 V 12 V
JESD-30 Code S-PDSO-N10 R-PDSO-G8
JESD-609 Code e3 e4
Length 3 mm 4.9 mm
Moisture Sensitivity Level 1 2
Number of Functions 1 1
Number of Terminals 10 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 6 A 3.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HLSOP
Package Equivalence Code SOLCC10,.12,20 SOP8,.25
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 1.7 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2700 kHz 2500 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 3.9 mm
Base Number Matches 2 1
Pbfree Code Yes
Samacsys Manufacturer Texas Instruments
Number of Outputs 1
Output Voltage-Max 58.8 V
Output Voltage-Min 0.8 V
Screening Level AEC-Q100

Compare LT3693IDD#TRPBF with alternatives

Compare TPS54360QDDARQ1 with alternatives