LT3689EUD#TRPBF vs TPS54326RGTT feature comparison

LT3689EUD#TRPBF Analog Devices Inc

Buy Now Datasheet

TPS54326RGTT Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Package Description 3 X 3 MM, LEAD FREE, PLASTIC, MO-220WEED-2, QFN-16 GREEN, PLASTIC, QFN-16
Pin Count 16 16
Manufacturer Package Code 05-08-1691
Reach Compliance Code compliant compliant
Additional Feature ALSO OPERATES IN ADJUSTABLE MODE FROM 4.9 TO 5.1 V ALSO OPERATES IN ADJUSTABLE MODE FROM 0.76V TO 5.5V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 36 V 18 V
Input Voltage-Min 5 V 4.5 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code S-PQCC-N16 S-PQCC-N16
JESD-609 Code e3 e4
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 1.95 A 3 A
Output Voltage-Nom 5 V 5.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 1 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2160 kHz 700 kHz
Technology BIPOLAR
Temperature Grade OTHER INDUSTRIAL
Terminal Finish Matte Tin (Sn) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 3 mm
Base Number Matches 2 1
Part Package Code QFN
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Number of Outputs 1
Output Voltage-Max 5.5 V
Output Voltage-Min 0.76 V
Package Equivalence Code LCC16,.12SQ,20

Compare LT3689EUD#TRPBF with alternatives

Compare TPS54326RGTT with alternatives