LT3667IUDD#TRPBF
vs
NCV890231MWTXG
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
End Of Life
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ON SEMICONDUCTOR
|
Package Description |
QFN-24
|
HVSON, SOLCC10,.12,20
|
Pin Count |
24
|
10
|
Manufacturer Package Code |
05-08-1833
|
485C
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Analog Devices
|
onsemi
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Nom |
12 V
|
13.2 V
|
JESD-30 Code |
R-PQCC-N24
|
S-PDSO-N10
|
JESD-609 Code |
e3
|
e3
|
Length |
5 mm
|
3 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
24
|
10
|
Operating Temperature-Max |
125 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
0.95 A
|
2.7 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
HVSON
|
Package Equivalence Code |
LCC24,.12X.2,20
|
SOLCC10,.12,20
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
0.8 mm
|
1 mm
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BUCK
|
BUCK
|
Switching Frequency-Max |
2100 kHz
|
2200 kHz
|
Technology |
BIPOLAR
|
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn)
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
3 mm
|
3 mm
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
DFN10, 3x3, 0.5P
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Additional Feature |
|
OUTPUT VOLTAGE ADJUSTABLE DOWN TO 0.8V
|
Input Voltage-Max |
|
36 V
|
Input Voltage-Min |
|
4.5 V
|
Output Voltage-Nom |
|
3.3 V
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare LT3667IUDD#TRPBF with alternatives
Compare NCV890231MWTXG with alternatives