LT3667HUDD#TRPBF vs LM43601PWPT feature comparison

LT3667HUDD#TRPBF Linear Technology

Buy Now Datasheet

LM43601PWPT Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP TEXAS INSTRUMENTS INC
Part Package Code QFN
Package Description QFN-24 HTSSOP,
Pin Count 24
Manufacturer Package Code UDD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PQCC-N24 R-PDSO-G16
Length 5 mm 5 mm
Number of Functions 1 1
Number of Terminals 24 16
Output Current-Max 0.95 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HTSSOP
Package Equivalence Code LCC24,.12X.2,20
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Seated Height-Max 0.8 mm 1.2 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2100 kHz 2200 kHz
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 3 mm 4.4 mm
Base Number Matches 2 1
Pbfree Code Yes
Samacsys Manufacturer Texas Instruments
Additional Feature ALSO OPERATES IN PFM CONTROL TECHNIQUE; ADJUSTABLE OUTPUT MODE FROM 1 TO 28 V
Input Voltage-Max 36 V
Input Voltage-Min 3.5 V
JESD-609 Code e4
Moisture Sensitivity Level 2
Number of Outputs 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 28 V
Output Voltage-Min 1 V
Output Voltage-Nom 3.3 V
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare LM43601PWPT with alternatives