LT350AT#PBF
vs
LM350TR3
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
SEMELAB LTD
|
Part Package Code |
SFM
|
SFM
|
Package Description |
, SIP3,.1TB
|
TO-220,
|
Pin Count |
3
|
3
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
ADJUSTABLE
|
|
Dropout Voltage1-Nom |
3 V
|
|
Input-Output Voltage Differential-Max |
35 V
|
|
Input-Output Voltage Differential-Min |
3 V
|
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
JESD-609 Code |
e3
|
e3
|
Line Regulation-Max (%/V) |
0.05
|
|
Load Regulation-Max(%) |
1%
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
125 °C
|
70 °C
|
Operating Temperature TJ-Min |
|
|
Output Current1-Max |
3 A
|
3 A
|
Output Voltage1-Max |
33 V
|
|
Output Voltage1-Min |
1.2 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SIP3,.1TB
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
TIN
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
SINGLE
|
SINGLE
|
Base Number Matches |
1
|
2
|
Package Code |
|
TO-220
|
|
|
|
Compare LT350AT#PBF with alternatives
Compare LM350TR3 with alternatives