LT3502IDC#TRPBF
vs
LT3502IDC#TRM
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
LINEAR TECHNOLOGY CORP
Package Description
2 X 2 MM, LEAD FREE, PLASTIC, DFN-8
HVSON,
Pin Count
8
10
Manufacturer Package Code
05-08-1719
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
40 V
Input Voltage-Min
3 V
3 V
Input Voltage-Nom
10 V
10 V
JESD-30 Code
S-PDSO-N8
S-PDSO-N10
JESD-609 Code
e3
e0
Length
2 mm
2 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
8
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1.1 A
1.1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
HVSON
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.8 mm
0.8 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
1400 kHz
1400 kHz
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.45 mm
0.45 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
2 mm
2 mm
Base Number Matches
1
2
Part Package Code
DFN
ECCN Code
EAR99
HTS Code
8542.39.00.01
Compare LT3502IDC#TRPBF with alternatives
Compare LT3502IDC#TRM with alternatives