LT3501EFE#TR vs MAX16993AGJD/VY+ feature comparison

LT3501EFE#TR Analog Devices Inc

Buy Now Datasheet

MAX16993AGJD/VY+ Maxim Integrated Products

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Package Description TSSOP, QFND-32
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type DUAL SWITCHING CONTROLLER DUAL SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 25 V 36 V
Input Voltage-Min 3.3 V 3.5 V
Input Voltage-Nom 15 V 14 V
JESD-30 Code R-PDSO-G20 S-XQCC-N32
JESD-609 Code e0 e3
Length 6.5 mm 5 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 20 32
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TSSOP HVQCCN
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified
Seated Height-Max 1.2 mm 0.9 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 1800 kHz 2200 kHz
Technology BIPOLAR
Temperature Grade OTHER AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL QUAD
Width 4.4 mm 5 mm
Base Number Matches 2 2
Pbfree Code Yes
Output Voltage-Max 1.0815 V
Output Voltage-Min 1.0185 V
Output Voltage-Nom 1.05 V
Package Equivalence Code LCC32,.2SQ,20
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Supply Current-Max (Isup) 0.04 mA
Time@Peak Reflow Temperature-Max (s) 30

Compare LT3501EFE#TR with alternatives

Compare MAX16993AGJD/VY+ with alternatives