LT3501EFE#PBF vs LT3501EFE#TR feature comparison

LT3501EFE#PBF Analog Devices Inc

Buy Now Datasheet

LT3501EFE#TR Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 TSSOP, TSSOP20,.25
Pin Count 20 20
Manufacturer Package Code 05-08-1663 (CB) FE
Reach Compliance Code compliant not_compliant
Samacsys Manufacturer Analog Devices
Analog IC - Other Type DUAL SWITCHING CONTROLLER DUAL SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 25 V 25 V
Input Voltage-Min 3.3 V 3.3 V
Input Voltage-Nom 15 V 15 V
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e3 e0
Length 6.5 mm 6.5 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 1800 kHz 1800 kHz
Technology BIPOLAR BIPOLAR
Temperature Grade OTHER OTHER
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm 4.4 mm
Base Number Matches 2 2
Part Package Code TSSOP
ECCN Code EAR99
HTS Code 8542.39.00.01
Package Equivalence Code TSSOP20,.25

Compare LT3501EFE#PBF with alternatives

Compare LT3501EFE#TR with alternatives