LT3500IMSE#TRPBF vs BD9C401EFJ-E2 feature comparison

LT3500IMSE#TRPBF Linear Technology

Buy Now Datasheet

BD9C401EFJ-E2 ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP ROHM CO LTD
Part Package Code MSOP
Package Description LEAD FREE, PLASTIC, MSOP-16 HTSOP-8
Pin Count 16
Manufacturer Package Code MSE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature OUTPUT ADJUSTABLE DOWN TO 0.8V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 18 V
Input Voltage-Min 3 V 4.5 V
Input Voltage-Nom 15 V 12 V
JESD-30 Code R-PDSO-G16 R-PDSO-G8
JESD-609 Code e3
Length 4.039 mm 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 16 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 3.7 A 4 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP HTSOP
Package Equivalence Code TSSOP16,.19,20 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 1.1 mm 1 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2800 kHz 550 kHz
Technology BIPOLAR
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 3 mm 3.9 mm
Base Number Matches 2 1
Factory Lead Time 16 Weeks
Samacsys Manufacturer ROHM Semiconductor
Output Voltage-Max 12.6 V
Output Voltage-Min 0.5625 V

Compare LT3500IMSE#TRPBF with alternatives

Compare BD9C401EFJ-E2 with alternatives