LT3470HTS8
vs
LT3470ETS8
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
ANALOG DEVICES INC
Part Package Code
TSSOP
Package Description
VSSOP, TSSOP8,.1
TSOT-23, 8 PIN
Pin Count
8
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
CURRENT-MODE
Input Voltage-Max
40 V
40 V
Input Voltage-Min
4 V
4 V
Input Voltage-Nom
10 V
10 V
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
e0
Length
2.9 mm
2.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
150 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.2 A
0.2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSSOP
VSSOP
Package Equivalence Code
TSSOP8,.1
TSSOP8,.11
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
1 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Technology
BIPOLAR
BIPOLAR
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
1.6 mm
1.625 mm
Base Number Matches
5
6
Samacsys Manufacturer
Analog Devices
Control Technique
HYSTERETIC CURRENT MODE
Output Voltage-Max
16 V
Output Voltage-Min
1.25 V
Compare LT3470HTS8 with alternatives
Compare LT3470ETS8 with alternatives