LT3470HDDB#TRPBF
vs
LT3470HDDB
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
LINEAR TECHNOLOGY CORP
Package Description
DFN-8
HVSON, SOLCC8,.08,20
Pin Count
8
8
Manufacturer Package Code
05-08-1702
Reach Compliance Code
compliant
not_compliant
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
VOLTAGE-MODE
Control Technique
HYSTERETIC CURRENT MODE
Input Voltage-Max
40 V
40 V
Input Voltage-Min
4 V
4 V
Input Voltage-Nom
10 V
10 V
JESD-30 Code
R-PDSO-N8
R-PDSO-N8
JESD-609 Code
e3
e0
Length
3 mm
3 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.2 A
0.2 A
Output Voltage-Max
16 V
Output Voltage-Min
1.25 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
HVSON
Package Equivalence Code
SOLCC8,.08,20
SOLCC8,.08,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.8 mm
0.8 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Technology
BIPOLAR
BIPOLAR
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
2 mm
2 mm
Base Number Matches
2
2
Part Package Code
SON
ECCN Code
EAR99
HTS Code
8542.39.00.01
Compare LT3470HDDB#TRPBF with alternatives
Compare LT3470HDDB with alternatives