LT3467ES6#TRM vs LT3467ES6 feature comparison

LT3467ES6#TRM Linear Technology

Buy Now Datasheet

LT3467ES6 Linear Technology

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code SOT SOT
Package Description VSSOP, TSOP6,.11,37 VSSOP, TSOP6,.11,37
Pin Count 6 6
Manufacturer Package Code S6 S6
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature HIGH OUTPUT VOLTAGE UPTO 40V HIGH OUTPUT VOLTAGE UPTO 40V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 16 V 16 V
Input Voltage-Min 2.4 V 2.4 V
Input Voltage-Nom 3 V 3 V
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e0 e0
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Output Current-Max 2.5 A 2.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP VSSOP
Package Equivalence Code TSOP6,.11,37 TSOP6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Surface Mount YES YES
Switcher Configuration BOOST BOOST
Switching Frequency-Max 1600 kHz 1600 kHz
Technology BIPOLAR
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Width 1.625 mm 1.625 mm
Base Number Matches 2 2

Compare LT3467ES6#TRM with alternatives

Compare LT3467ES6 with alternatives