LT3467AES6#TRMPBF vs LT1930ES5#TRM feature comparison

LT3467AES6#TRMPBF Analog Devices Inc

Buy Now Datasheet

LT1930ES5#TRM Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN VSSOP,
Pin Count 6
Manufacturer Package Code 05-08-1636
Reach Compliance Code compliant not_compliant
Samacsys Manufacturer Analog Devices Analog Devices
Additional Feature HIGH OUTPUT VOLTAGE UPTO 40V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 16 V 16 V
Input Voltage-Min 2.4 V 2.6 V
Input Voltage-Nom 3 V 3 V
JESD-30 Code R-PDSO-G6 R-PDSO-G5
JESD-609 Code e3 e0
Length 2.9 mm 2.95 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 6 5
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min
Output Current-Max 2.5 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP VSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Surface Mount YES YES
Switcher Configuration BOOST BOOST
Switching Frequency-Max 2700 kHz 1600 kHz
Technology BIPOLAR BIPOLAR
Temperature Grade OTHER COMMERCIAL
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 1.625 mm 1.625 mm
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Package Equivalence Code TSOP5/6,.11,37

Compare LT3467AES6#TRMPBF with alternatives

Compare LT1930ES5#TRM with alternatives