LT3465ES6#TRPBF
vs
LT3465ES6#TRM
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
LINEAR TECHNOLOGY CORP
Package Description
1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN
VSSOP,
Pin Count
6
6
Manufacturer Package Code
05-08-1636
S6
Reach Compliance Code
compliant
not_compliant
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
16 V
16 V
Input Voltage-Min
2.7 V
2.7 V
Input Voltage-Nom
3 V
3 V
JESD-30 Code
R-PDSO-G6
R-PDSO-G6
JESD-609 Code
e3
e0
Length
2.9 mm
2.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
6
6
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Current-Max
0.34 A
0.34 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSSOP
VSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
1 mm
Surface Mount
YES
YES
Switcher Configuration
BOOST
BOOST
Switching Frequency-Max
1600 kHz
1600 kHz
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.625 mm
1.625 mm
Base Number Matches
2
2
Part Package Code
SOT
ECCN Code
EAR99
HTS Code
8542.39.00.01
Compare LT3465ES6#TRPBF with alternatives
Compare LT3465ES6#TRM with alternatives