LT3465ES6#TR vs TPS61085PW feature comparison

LT3465ES6#TR Analog Devices Inc

Buy Now Datasheet

TPS61085PW Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Package Description 1 MM HEIGHT, PLASTIC, MO-193, TSOT-23, 6 PIN TSSSOP-8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 16 V 6 V
Input Voltage-Min 2.7 V 2.3 V
Input Voltage-Nom 3 V 3.3 V
JESD-30 Code R-PDSO-G6 R-PDSO-G8
JESD-609 Code e0 e4
Length 2.9 mm 4.4 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 6 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.34 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1.2 mm
Surface Mount YES YES
Switcher Configuration BOOST BOOST
Switching Frequency-Max 1600 kHz 1500 kHz
Technology BIPOLAR
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.65 mm
Terminal Position DUAL DUAL
Width 1.625 mm 3 mm
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code SOIC
Pin Count 8
Samacsys Manufacturer Texas Instruments
Additional Feature ALSO OPERATES IN ADJUSTABLE MODE FROM 2.8V TO 18.5V
Number of Outputs 1
Output Voltage-Max 18.5 V
Output Voltage-Min 2.8 V
Package Equivalence Code TSSOP8,.25
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare LT3465ES6#TR with alternatives

Compare TPS61085PW with alternatives