LT3434IFE#TRPBF vs LT3434IFE feature comparison

LT3434IFE#TRPBF Analog Devices Inc

Buy Now Datasheet

LT3434IFE Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description 4.4 MM, LEAD FREE, PLASTIC, TSSOP-16 HTSSOP, TSSOP16,.25
Pin Count 16 16
Manufacturer Package Code 05-08-1663 (BC) FE
Reach Compliance Code compliant not_compliant
Samacsys Manufacturer Analog Devices
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Input Voltage-Max 60 V 60 V
Input Voltage-Min 3.3 V 3.3 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e0
Length 5 mm 5 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 6.5 A 6.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP HTSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 230 kHz 230 kHz
Technology BIPOLAR
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm 4.4 mm
Base Number Matches 1 4
Part Package Code TSSOP
ECCN Code EAR99
HTS Code 8542.39.00.01
Package Equivalence Code TSSOP16,.25

Compare LT3434IFE#TRPBF with alternatives

Compare LT3434IFE with alternatives