LT3086IFE#TRPBF vs LT3086HFE#TRPBF feature comparison

LT3086IFE#TRPBF Analog Devices Inc

Buy Now Datasheet

LT3086HFE#TRPBF Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description TSSOP-16 TSSOP-16
Pin Count 16 16
Manufacturer Package Code 05-08-1663 (BB) 05-08-1663 (BB)
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices Analog Devices
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Max 0.54 V 0.54 V
Dropout Voltage1-Nom 0.33 V 0.33 V
Input-Output Voltage Differential-Max 39.6 V 39.6 V
Input-Output Voltage Differential-Min 1.15 V 1.15 V
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e3
Length 5 mm 5 mm
Line Regulation-Max (%/V) 0.0052 0.0065
Load Regulation-Max(%) 0.25% 0.25%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 16 16
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 2.1 A 2.1 A
Output Voltage1-Max 32 V 32 V
Output Voltage1-Min 0.4 V 0.4 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP HTSSOP
Package Equivalence Code TSSOP16,.25 TSSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.1 mm 1.1 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 4.4 mm 4.4 mm
Base Number Matches 1 1
Time@Peak Reflow Temperature-Max (s) 30

Compare LT3086IFE#TRPBF with alternatives

Compare LT3086HFE#TRPBF with alternatives