LT3086IDHD#TRPBF vs LT3086ER#PBF feature comparison

LT3086IDHD#TRPBF Linear Technology

Buy Now Datasheet

LT3086ER#PBF Linear Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code DFN D2PAK
Package Description DFN-16 DDPAK-7
Pin Count 16 7
Manufacturer Package Code DHD R
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Max 0.54 V 0.54 V
Dropout Voltage1-Nom 0.33 V 0.33 V
Input-Output Voltage Differential-Max 39.6 V 39.6 V
Input-Output Voltage Differential-Min 1.15 V 1.15 V
JESD-30 Code R-PDSO-N16 R-PSSO-G7
JESD-609 Code e3 e3
Length 5 mm 10.2235 mm
Line Regulation-Max (%/V) 0.0052 0.0052
Load Regulation-Max(%) 0.25% 0.25%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 16 7
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 2.1 A 2.1 A
Output Voltage1-Max 32 V 32 V
Output Voltage1-Min 0.4 V 0.4 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HSOP
Package Equivalence Code SOLCC16,.16,20 SMSIP7H,.55,50TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG
Packing Method TR
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.8 mm 4.877 mm
Surface Mount YES YES
Terminal Finish MATTE TIN MATTE TIN OVER NICKEL
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL SINGLE
Width 4 mm 8.89 mm
Base Number Matches 2 2