LT3086EDHD#PBF
vs
LT3086IR#PBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
LINEAR TECHNOLOGY CORP
Part Package Code
DFN
D2PAK
Package Description
DFN-16
DDPAK-7
Pin Count
16
7
Manufacturer Package Code
DHD
R
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
ADJUSTABLE
ADJUSTABLE
Dropout Voltage1-Max
0.54 V
0.54 V
Dropout Voltage1-Nom
0.33 V
0.33 V
Input-Output Voltage Differential-Max
39.6 V
39.6 V
Input-Output Voltage Differential-Min
1.15 V
1.15 V
JESD-30 Code
R-PDSO-N16
R-PSSO-G7
JESD-609 Code
e3
e3
Length
5 mm
10.2235 mm
Line Regulation-Max (%/V)
0.0052
0.0052
Load Regulation-Max(%)
0.25%
0.25%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
16
7
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
2.1 A
2.1 A
Output Voltage1-Max
32 V
32 V
Output Voltage1-Min
0.4 V
0.4 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
HSOP
Package Equivalence Code
SOLCC16,.16,20
SMSIP7H,.55,50TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.8 mm
4.877 mm
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
MATTE TIN OVER NICKEL
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
DUAL
SINGLE
Width
4 mm
8.89 mm
Base Number Matches
2
2