LT3082MPST
vs
LT3082EST#TR
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Package Description
PLASTIC, SOT-223, 4 PIN
PLASTIC, SOT-223, 4 PIN
Pin Count
3
Manufacturer Package Code
05-08-1630
Reach Compliance Code
not_compliant
not_compliant
Samacsys Manufacturer
Analog Devices
Dropout Voltage1-Max
1.65 V
1.65 V
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e0
e0
Length
6.505 mm
6.505 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-55 °C
-40 °C
Output Current1-Max
0.2 A
0.2 A
Output Voltage1-Max
38.5 V
38.5 V
Output Voltage1-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOT-223
SOT-223
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.8 mm
1.8 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.3 mm
2.3 mm
Terminal Position
DUAL
DUAL
Width
3.505 mm
3.505 mm
Base Number Matches
4
2
ECCN Code
EAR99
HTS Code
8542.39.00.01
Packing Method
TR
Compare LT3082MPST with alternatives
Compare LT3082EST#TR with alternatives