LT3082EST vs LT3082MPST#TRPBF feature comparison

LT3082EST Linear Technology

Buy Now Datasheet

LT3082MPST#TRPBF Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code SOT-223 SOT
Package Description SOP, SOT-223 LEAD FREE, PLASTIC, SOT-223, 4 PIN
Pin Count 4 3
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Max 1.65 V 1.65 V
Dropout Voltage1-Nom 1.3 V 1.3 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e3
Length 6.505 mm 6.505 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -55 °C
Output Current1-Max 0.2 A 0.2 A
Output Voltage1-Max 38.5 V 38.5 V
Output Voltage1-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOT-223 SOT-223
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.8 mm 1.8 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 2.3 mm 2.3 mm
Terminal Position DUAL DUAL
Width 3.505 mm 3.505 mm
Base Number Matches 4 1
Manufacturer Package Code ST
Packing Method TR
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare LT3082EST with alternatives

Compare LT3082MPST#TRPBF with alternatives