LT3071IUFD#TR
vs
LT3071MPUFD#PBF
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
LINEAR TECHNOLOGY CORP
|
Package Description |
HVQCCN,
|
5 X 4 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-220, QFN-28
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
0.15 V
|
0.15 V
|
JESD-30 Code |
R-PQCC-N28
|
R-PQCC-N28
|
JESD-609 Code |
e0
|
e3
|
Length |
5 mm
|
5 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
28
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-55 °C
|
Output Current1-Max |
5 A
|
5 A
|
Output Voltage1-Max |
1.8 V
|
1.8 V
|
Output Voltage1-Min |
0.8 V
|
0.8 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
HVQCCN
|
Package Equivalence Code |
LCC28,.16X.2,20
|
LCC28,.16X.2,20
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method |
TR
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
0.8 mm
|
0.8 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
4 mm
|
4 mm
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
QFN
|
Pin Count |
|
28
|
Manufacturer Package Code |
|
UFD
|
Adjustability |
|
ADJUSTABLE
|
Dropout Voltage1-Nom |
|
0.085 V
|
Line Regulation-Max (%/V) |
|
0.076
|
Load Regulation-Max(%) |
|
1.63%
|
Moisture Sensitivity Level |
|
1
|
Number of Outputs |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare LT3071IUFD#TR with alternatives
Compare LT3071MPUFD#PBF with alternatives