LT3070MPUFD#PBF vs LT3070EUFD#TRPBF feature comparison

LT3070MPUFD#PBF Analog Devices Inc

Buy Now Datasheet

LT3070EUFD#TRPBF Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description QFN-28 QFN-28
Pin Count 28 28
Manufacturer Package Code 05-08-1712 UFD
Reach Compliance Code compliant compliant
kg CO2e/kg 12.04
Average Weight (mg) 61.225
CO2e (mg) 737.149
Samacsys Description LINEAR TECHNOLOGY - LT3070MPUFD#PBF - LDO Voltage Regulator, Adjustable, 950mV to 3V in, 85mV drop, 800mV to 1.8V/5A out, QFN-28
Samacsys Manufacturer Analog Devices
Samacsys Modified On 2023-03-07 16:10:32
Category CO2 Kg 12.04
Compliance Temperature Grade Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 94
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V4.01b
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Max 0.15 V 0.15 V
Dropout Voltage1-Nom 0.085 V 0.085 V
JESD-30 Code R-PQCC-N28 R-PQCC-N28
JESD-609 Code e3 e3
Length 5 mm 5 mm
Load Regulation-Max(%) 1.625% 1.625%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 28 28
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -55 °C -40 °C
Output Current1-Max 5 A 5 A
Output Voltage1-Max 1.8 V 1.8 V
Output Voltage1-Min 0.8 V 0.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC28,.16X.2,20 LCC28,.16X.2,20
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.8 mm 0.8 mm
Surface Mount YES YES
Technology BIPOLAR
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4 mm 4 mm
Base Number Matches 1 1
Part Package Code QFN
ECCN Code EAR99
HTS Code 8542.39.00.01
Packing Method TR

Compare LT3070MPUFD#PBF with alternatives

Compare LT3070EUFD#TRPBF with alternatives