LT3070IUFD-1#PBF
vs
LT3070IUFD-1#TR
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Package Description
QFN-28
HVQCCN, LCC28,.16X.2,20
Pin Count
28
28
Manufacturer Package Code
05-08-1712
05-08-1712
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Analog Devices
Adjustability
ADJUSTABLE
ADJUSTABLE
Dropout Voltage1-Max
0.15 V
0.15 V
Dropout Voltage1-Nom
0.085 V
0.085 V
JESD-30 Code
R-PQCC-N28
R-PQCC-N28
JESD-609 Code
e3
Length
5 mm
5 mm
Load Regulation-Max(%)
1.625%
1.625%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
28
28
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
5 A
5 A
Output Voltage1-Max
1.8 V
1.8 V
Output Voltage1-Min
0.8 V
0.8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC28,.16X.2,20
LCC28,.16X.2,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.8 mm
0.8 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
4 mm
4 mm
Base Number Matches
1
1
Packing Method
TR
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare LT3070IUFD-1#PBF with alternatives
Compare LT3070IUFD-1#TR with alternatives