LT3065MPMSE-5#PBF vs LT3065IDD-5#PBF feature comparison

LT3065MPMSE-5#PBF Linear Technology

Buy Now Datasheet

LT3065IDD-5#PBF Linear Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code MSOP DFN
Package Description LEAD FREE, PLASTIC, MSOP-12 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10
Pin Count 12 10
Manufacturer Package Code MSE DD
Reach Compliance Code compliant compliant
Dropout Voltage1-Max 0.51 V 0.51 V
Input Voltage-Max 45 V 45 V
Input Voltage-Min 5.6 V 5.6 V
JESD-30 Code R-PDSO-G12 S-PDSO-N10
JESD-609 Code e3 e3
Length 4.039 mm 3 mm
Number of Functions 1 1
Number of Terminals 12 10
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -55 °C -40 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 5.1 V 5.1 V
Output Voltage1-Min 4.9 V 4.9 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP HVSON
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.1 mm 0.8 mm
Surface Mount YES YES
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL DUAL
Width 3 mm 3 mm
Base Number Matches 2 2