LT3065MPMSE-2.5#PBF vs LT3065HDD-2.5#TRPBF feature comparison

LT3065MPMSE-2.5#PBF Analog Devices Inc

Buy Now Datasheet

LT3065HDD-2.5#TRPBF Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Pin Count 12 10
Manufacturer Package Code 05-08-1666 05-08-1699
Reach Compliance Code compliant compliant
Samacsys Manufacturer Analog Devices
Dropout Voltage1-Max 0.51 V 0.51 V
Input Voltage-Max 45 V 45 V
Input Voltage-Min 3.1 V 3.1 V
JESD-30 Code R-PDSO-G12 S-PDSO-N10
JESD-609 Code e3 e3
Length 4.039 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 12 10
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -40 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 2.55 V 2.55 V
Output Voltage1-Min 2.45 V 2.45 V
Output Voltage1-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP HVSON
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.1 mm 0.8 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn) - annealed
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2% 2%
Width 3 mm 3 mm
Base Number Matches 1 1
Packing Method TR

Compare LT3065MPMSE-2.5#PBF with alternatives

Compare LT3065HDD-2.5#TRPBF with alternatives