LT3065MPDD-1.8#TRPBF vs LT3065IMSE-1.8#TRPBF feature comparison

LT3065MPDD-1.8#TRPBF Linear Technology

Buy Now Datasheet

LT3065IMSE-1.8#TRPBF Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code DFN
Package Description 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10
Pin Count 10 12
Manufacturer Package Code DD 05-08-1666
Reach Compliance Code compliant compliant
Dropout Voltage1-Max 0.51 V 0.51 V
Input Voltage-Max 45 V 45 V
Input Voltage-Min 2.4 V 2.4 V
JESD-30 Code S-PDSO-N10 R-PDSO-G12
JESD-609 Code e3 e3
Length 3 mm 4.039 mm
Number of Functions 1 1
Number of Terminals 10 12
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -55 °C -40 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 1.836 V 1.836 V
Output Voltage1-Min 1.764 V 1.764 V
Output Voltage1-Nom 1.8 V 1.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HTSSOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.8 mm 1.1 mm
Surface Mount YES YES
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position DUAL DUAL
Width 3 mm 3 mm
Base Number Matches 2 2
Pbfree Code No
Moisture Sensitivity Level 1
Packing Method TR
Peak Reflow Temperature (Cel) 260
Technology BIPOLAR
Voltage Tolerance-Max 2%

Compare LT3065IMSE-1.8#TRPBF with alternatives