LT3065IDD-5#PBF
vs
TPS7B8650DQDDARQ1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
TEXAS INSTRUMENTS INC
Part Package Code
DFN
Package Description
3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10
SOP-8
Pin Count
10
Manufacturer Package Code
DD
Reach Compliance Code
compliant
compliant
Dropout Voltage1-Max
0.51 V
0.535 V
Input Voltage-Max
45 V
40 V
Input Voltage-Min
5.6 V
6 V
JESD-30 Code
S-PDSO-N10
R-PDSO-G8
JESD-609 Code
e3
e4
Length
3 mm
4.9 mm
Number of Functions
1
1
Number of Terminals
10
8
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.5 A
0.5 A
Output Voltage1-Max
5.1 V
5.0425 V
Output Voltage1-Min
4.9 V
4.9575 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
HLSOP
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.8 mm
1.7 mm
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3 mm
3.9 mm
Base Number Matches
2
1
Pbfree Code
Yes
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Nom
0.37 V
Input Voltage Absolute-Max
42 V
Line Regulation-Max
0.01%
Load Regulation-Max
0.0225%
Moisture Sensitivity Level
2
Number of Outputs
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Equivalence Code
SOP8,.25
Packing Method
TR, 13 INCH
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
0.85%
Compare TPS7B8650DQDDARQ1 with alternatives