LT3065HMSE#PBF vs LT3065HDD#PBF feature comparison

LT3065HMSE#PBF Linear Technology

Buy Now Datasheet

LT3065HDD#PBF Linear Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code MSOP DFN
Package Description LEAD FREE, PLASTIC, MSOP-12 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10
Pin Count 12 10
Manufacturer Package Code MSE DD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Max 0.51 V 0.51 V
Dropout Voltage1-Nom 0.3 V 0.3 V
JESD-30 Code R-PDSO-G12 S-PDSO-N10
JESD-609 Code e3 e3
Length 4.039 mm 3 mm
Line Regulation-Max (%/V) 0.01 0.01
Load Regulation-Max(%) 0.67% 0.67%
Number of Functions 1 1
Number of Terminals 12 10
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 40 V 40 V
Output Voltage1-Min 0.6 V 0.6 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP HVSON
Package Equivalence Code TSSOP12,.19 SOLCC10,.11,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.1 mm 0.8 mm
Surface Mount YES YES
Technology BICMOS BICMOS
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL DUAL
Width 3 mm 3 mm
Base Number Matches 1 1

Compare LT3065HMSE#PBF with alternatives

Compare LT3065HDD#PBF with alternatives