LT3065HDD-5#PBF vs BD450M5FP2-CZE2 feature comparison

LT3065HDD-5#PBF Linear Technology

Buy Now Datasheet

BD450M5FP2-CZE2 ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP ROHM CO LTD
Part Package Code DFN
Package Description 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 TO263 3 PIN
Pin Count 10
Manufacturer Package Code DD
Reach Compliance Code compliant compliant
Dropout Voltage1-Max 0.51 V 0.5 V
Input Voltage-Max 45 V 42 V
Input Voltage-Min 5.6 V 5.9 V
JESD-30 Code S-PDSO-N10 R-PSSO-G3
JESD-609 Code e3
Length 3 mm 10.16 mm
Number of Functions 1 1
Number of Terminals 10 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 5.1 V 5.1 V
Output Voltage1-Min 4.9 V 4.8 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON TO-263
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.8 mm 4.95 mm
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 2.54 mm
Terminal Position DUAL SINGLE
Width 3 mm 9.15 mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer ROHM Semiconductor
Package Equivalence Code SMSIP3H,.55TB
Peak Reflow Temperature (Cel) NOT SPECIFIED
Screening Level AEC-Q100
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 4%

Compare BD450M5FP2-CZE2 with alternatives