LT3065HDD-1.5#PBF
vs
LT3065EMSE-1.5#TRPBF
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
LINEAR TECHNOLOGY CORP
Pin Count
10
12
Manufacturer Package Code
05-08-1699
MSE
Reach Compliance Code
compliant
compliant
Dropout Voltage1-Max
0.51 V
0.51 V
Input Voltage-Max
45 V
45 V
Input Voltage-Min
2.2 V
2.2 V
JESD-30 Code
S-PDSO-N10
R-PDSO-G12
JESD-609 Code
e3
e3
Length
3 mm
4.039 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
10
12
Operating Temperature TJ-Max
150 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.5 A
0.5 A
Output Voltage1-Max
1.53 V
1.53 V
Output Voltage1-Min
1.47 V
1.47 V
Output Voltage1-Nom
1.5 V
1.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
HTSSOP
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.8 mm
1.1 mm
Surface Mount
YES
YES
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn) - annealed
MATTE TIN
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
2%
Width
3 mm
3 mm
Base Number Matches
2
2
Part Package Code
MSOP
Package Description
LEAD FREE, PLASTIC, MSOP-12
Compare LT3065HDD-1.5#PBF with alternatives