LT3065EDD-3.3#TRPBF vs LT3065IMSE-3.3#PBF feature comparison

LT3065EDD-3.3#TRPBF Analog Devices Inc

Buy Now Datasheet

LT3065IMSE-3.3#PBF Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Pin Count 10 12
Manufacturer Package Code 05-08-1699 MSE
Reach Compliance Code compliant compliant
Samacsys Manufacturer Analog Devices
Dropout Voltage1-Max 0.51 V 0.51 V
Input Voltage-Max 45 V 45 V
Input Voltage-Min 3.9 V 3.9 V
JESD-30 Code S-PDSO-N10 R-PDSO-G12
JESD-609 Code e3 e3
Length 3 mm 4.039 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 10 12
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 3.366 V 3.366 V
Output Voltage1-Min 3.234 V 3.234 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HTSSOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.8 mm 1.1 mm
Surface Mount YES YES
Technology BIPOLAR
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2%
Width 3 mm 3 mm
Base Number Matches 2 2
Part Package Code MSOP
Package Description LEAD FREE, PLASTIC, MSOP-12

Compare LT3065EDD-3.3#TRPBF with alternatives