LT3060ITS8-1.2#PBF vs LT3060ETS8-1.2#PBF feature comparison

LT3060ITS8-1.2#PBF Linear Technology

Buy Now Datasheet

LT3060ETS8-1.2#PBF Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code SOT
Package Description VSSOP, TSSOP8,.1 VSSOP,
Pin Count 8 8
Manufacturer Package Code TS8 05-08-1637
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.51 V 0.51 V
Input Voltage Absolute-Max 50 V
Input Voltage-Max 45 V 45 V
Input Voltage-Min 2.1 V 2.1 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 2.9 mm 2.9 mm
Line Regulation-Max 0.0035%
Load Regulation-Max 0.01%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 1.224 V 1.224 V
Output Voltage1-Min 1.176 V 1.176 V
Output Voltage1-Nom 1.2 V 1.2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP VSSOP
Package Equivalence Code TSSOP8,.1 TSSOP8,.1
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1 mm 1 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2% 2%
Width 1.625 mm 1.625 mm
Base Number Matches 1 1
Pbfree Code No
JESD-609 Code e3
Terminal Finish Matte Tin (Sn) - annealed

Compare LT3060ITS8-1.2#PBF with alternatives

Compare LT3060ETS8-1.2#PBF with alternatives