LT3060IDC-2.5#TRPBF vs LT3060HTS8-2.5#TR feature comparison

LT3060IDC-2.5#TRPBF Analog Devices Inc

Buy Now Datasheet

LT3060HTS8-2.5#TR Linear Technology

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description 2 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 VSSOP, TSSOP8,.1
Pin Count 8 8
Manufacturer Package Code 05-08-1719
Reach Compliance Code compliant compliant
Samacsys Manufacturer Analog Devices
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.51 V 0.51 V
Dropout Voltage1-Nom 0.3 V
Input Voltage Absolute-Max 50 V 50 V
Input Voltage-Max 45 V 45 V
Input Voltage-Min 3.05 V 3.05 V
JESD-30 Code S-PDSO-N8 R-PDSO-G8
JESD-609 Code e3
Length 2 mm 2.9 mm
Line Regulation-Max 0.0054% 0.015%
Load Regulation-Max 0.019% 0.037%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 2.55 V 2.55 V
Output Voltage1-Min 2.45 V 2.438 V
Output Voltage1-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON VSSOP
Package Equivalence Code SOLCC8,.08,18 TSSOP8,.1
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.8 mm 1 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.45 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 2% 2%
Width 2 mm 1.625 mm
Base Number Matches 1 4
Part Package Code TSSOP
ECCN Code EAR99
HTS Code 8542.39.00.01
Screening Level AEC-Q100

Compare LT3060IDC-2.5#TRPBF with alternatives

Compare LT3060HTS8-2.5#TR with alternatives