LT3060IDC-15#PBF vs LT3060MPTS8-15#PBF feature comparison

LT3060IDC-15#PBF Analog Devices Inc

Buy Now Datasheet

LT3060MPTS8-15#PBF Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description HVSON, VSSOP,
Pin Count 8 8
Manufacturer Package Code 05-08-1719 05-08-1637
Reach Compliance Code compliant compliant
Dropout Voltage1-Max 0.51 V 0.51 V
Input Voltage-Max 45 V 45 V
Input Voltage-Min 15.55 V 15.55 V
JESD-30 Code S-PDSO-N8 R-PDSO-G8
JESD-609 Code e3 e3
Length 2 mm 2.9 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -40 °C -55 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 15.3 V 15.3 V
Output Voltage1-Min 14.7 V 14.63 V
Output Voltage1-Nom 15 V 15 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON VSSOP
Package Equivalence Code SOLCC8,.08,18 TSSOP8,.1
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.8 mm 1 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn) - annealed
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.45 mm 0.65 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2% 2.5%
Width 2 mm 1.625 mm
Base Number Matches 2 2

Compare LT3060IDC-15#PBF with alternatives

Compare LT3060MPTS8-15#PBF with alternatives