LT3060IDC-1.8#TRPBF
vs
LT3060IDC-1.8
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
LINEAR TECHNOLOGY CORP
Package Description
2 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8
2 X 2 MM, 0.75 MM HEIGHT, PLASTIC, DFN-8
Pin Count
8
8
Manufacturer Package Code
05-08-1719
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Analog Devices
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.51 V
0.51 V
Dropout Voltage1-Nom
0.3 V
0.3 V
Input Voltage Absolute-Max
50 V
50 V
Input Voltage-Max
45 V
45 V
Input Voltage-Min
2.35 V
2.35 V
JESD-30 Code
S-PDSO-N8
S-PDSO-N8
JESD-609 Code
e3
Length
2 mm
2 mm
Line Regulation-Max
0.0045%
0.0045%
Load Regulation-Max
0.014%
0.014%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.1 A
0.1 A
Output Voltage1-Max
1.836 V
1.836 V
Output Voltage1-Min
1.764 V
1.764 V
Output Voltage1-Nom
1.8 V
1.8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
HVSON
Package Equivalence Code
SOLCC8,.08,18
SOLCC8,.08,18
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.8 mm
0.8 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.45 mm
0.45 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
2%
2%
Width
2 mm
2 mm
Base Number Matches
1
6
Part Package Code
DFN
ECCN Code
EAR99
HTS Code
8542.39.00.01
Compare LT3060IDC-1.8#TRPBF with alternatives
Compare LT3060IDC-1.8 with alternatives