LT3060IDC#TRMPBF
vs
LT3060IDC#TRPBF
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Package Description |
2 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8
|
2 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8
|
Pin Count |
8
|
8
|
Manufacturer Package Code |
05-08-1719
|
05-08-1719
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Analog Devices
|
Analog Devices
|
Adjustability |
ADJUSTABLE
|
ADJUSTABLE
|
Dropout Voltage1-Max |
0.51 V
|
0.51 V
|
Dropout Voltage1-Nom |
0.3 V
|
0.3 V
|
JESD-30 Code |
S-PDSO-N8
|
S-PDSO-N8
|
JESD-609 Code |
e3
|
e3
|
Length |
2 mm
|
2 mm
|
Load Regulation-Max(%) |
0.66%
|
0.66%
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.1 A
|
0.1 A
|
Output Voltage1-Max |
44.5 V
|
44.5 V
|
Output Voltage1-Min |
0.6 V
|
0.6 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVSON
|
HVSON
|
Package Equivalence Code |
SOLCC8,.08,18
|
SOLCC8,.08,18
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
0.8 mm
|
0.8 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.45 mm
|
0.45 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
2 mm
|
2 mm
|
Base Number Matches |
1
|
1
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare LT3060IDC#TRMPBF with alternatives
Compare LT3060IDC#TRPBF with alternatives